QSE158C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 25
Unit Price: 1,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 620
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 516
Unit Price: 1,50000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 222
Unit Price: 1,52000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 858
Unit Price: 1,46000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.008
Unit Price: 1,44000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 965
Unit Price: 1,54000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 724
Unit Price: 1,55000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,21560 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,22636 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.065
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.830
Unit Price: 1,45000 €
Datasheet
Image for QSE158C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE158C

DigiKey Part Number
QSE158C-ND
Manufacturer
Manufacturer Product Number
QSE158C
Description
PHOTOSENSOR BIPOLAR SIDELOOKER
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Open Collector 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Open Collector
Package / Case
3-SIP, Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable