QSE157 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 620
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 516
Unit Price: 1,50000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 222
Unit Price: 1,52000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 858
Unit Price: 1,46000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.008
Unit Price: 1,44000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 965
Unit Price: 1,54000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 724
Unit Price: 1,55000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,21560 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,22636 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.065
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.830
Unit Price: 1,45000 €
Datasheet
Optical Sensor 880nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE157

DigiKey Part Number
QSE157-ND
Manufacturer
Manufacturer Product Number
QSE157
Description
IC SENSOR INV TOTEM SIDE-LOOKER
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Push-Pull
Package / Case
3-SIP, Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes