
QSE1103 | |
|---|---|
DigiKey Part Number | QSE1103-ND |
Manufacturer | |
Manufacturer Product Number | QSE1103 |
Description | SENSOR PHOTO 880NM SID VIEW 3SIP |
Customer Reference | |
Detailed Description | Phototransistors 880nm Side View 3-SIP, Side View |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 3-SIP, Side View | |
Base Product Number |

