QSD733C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 671
Unit Price: 2,62000 €
Datasheet
Image for QSD733C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSD733C

DigiKey Part Number
QSD733C-ND
Manufacturer
Manufacturer Product Number
QSD733C
Description
SENSOR PHOTO 880NM TOP VIEW TO18
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-18-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
40°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-
Package / Case
TO-18-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable