QSD722 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 8.916
Unit Price: 0,61000 €
Datasheet
Phototransistors 880nm Top View TO-18-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSD722

DigiKey Part Number
QSD722-ND
Manufacturer
Manufacturer Product Number
QSD722
Description
SENSOR PHOTO 880NM TOP VIEW TO18
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-18-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Manufacturer
onsemi
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Dark (Id) (Max)
100 nA
Package / Case
TO-18-2
Wavelength
880nm
Base Product Number
Viewing Angle
40°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP598ATT Electronics/Optek Technology8.916365-1075-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes