
QSD124A4R0 | |
|---|---|
DigiKey Part Number | QSD124A4R0TR-ND - Tape & Reel (TR) QSD124A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSD124A4R0 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,28570 € | 28,57 € |
| 500 | 0,23700 € | 118,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20883 € | 250,60 € |
| 2.400 | 0,19630 € | 471,12 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

