
QSD123A4R0 | |
|---|---|
DigiKey Part Number | QSD123A4R0TR-ND - Tape & Reel (TR) QSD123A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSD123A4R0 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 16 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,38400 € | 38,40 € |
| 500 | 0,32156 € | 160,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,28483 € | 341,80 € |
| 2.400 | 0,26883 € | 645,19 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

