
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 1 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |


