QSD122 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.726
Unit Price: 0,60000 €
Datasheet
Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSD122

DigiKey Part Number
QSD122-ND
Manufacturer
Manufacturer Product Number
QSD122
Description
SENSOR PHOTO 880NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
24°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes