Phototransistors 880nm Top View Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSC112

DigiKey Part Number
QSC112-ND
Manufacturer
Manufacturer Product Number
QSC112
Description
SENSOR PHOTO 880NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Top View Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
Manufacturer
onsemi
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial, 3mm Dia (T-1)
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.