
QSB34ZR | |
|---|---|
DigiKey Part Number | QSB34ZRTR-ND - Tape & Reel (TR) QSB34ZRCT-ND - Cut Tape (CT) QSB34ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSB34ZR |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 120° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 6.5mm² | |
Viewing Angle | 120° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,53190 € | 53,19 € |
| 500 | 0,45006 € | 225,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40702 € | 407,02 € |
| 2.000 | 0,38519 € | 770,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

