
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 880nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | TO-18 small | |
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Base Product Number |

