Image for QSA157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSA157

DigiKey Part Number
QSA157-ND
Manufacturer
Manufacturer Product Number
QSA157
Description
IC SENSOR INVERT TOTEM-POLE TO18
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Push-Pull TO-18 small
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Push-Pull
Package / Case
TO-18 small
Operating Temperature
-55°C ~ 105°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.