
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer onsemi | Output Type Phototransistor |
Packaging Bulk | Response Time 20µs, 20µs |
Part Status Active | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD, Gull Wing |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33161 € | 331,61 € |
| Unit Price without VAT: | 0,33161 € |
|---|---|
| Unit Price with VAT: | 0,39462 € |

