
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 8µs, 8µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

