Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRB1114

DigiKey Part Number
QRB1114-ND
Manufacturer
Manufacturer Product Number
QRB1114
Description
SENSR OPTO TRANS 3.81MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
onsemi
Output Type
Phototransistor
Packaging
Bulk
Response Time
8µs, 8µs
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
0.150" (3.81mm)
Package / Case
PCB Mount
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Current - Collector (Ic) (Max)
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.