Image for QRB1113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRB1113

DigiKey Part Number
QRB1113-ND
Manufacturer
Manufacturer Product Number
QRB1113
Description
SENSR OPTO TRANS 3.81MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
8µs, 8µs
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.