QLA764BYGH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 535
Unit Price: 3,46000 €
Datasheet
Image for QLA764BYGH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLA764BYGH

DigiKey Part Number
QLA764BYGH-ND
Manufacturer
Manufacturer Product Number
QLA764BYGH
Description
LED CBI 3MM 3X1 GRN/RED/YL RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.1V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
-
Millicandela Rating
1.4mcd Green, 1.4mcd Red, 1.4mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2.1V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes