Similar

QLA764BHGY | |
|---|---|
DigiKey Part Number | QLA764BHGY-ND |
Manufacturer | |
Manufacturer Product Number | QLA764BHGY |
Description | LED CBI 3MM 3X1 GRN/RED/YL RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.1V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.4mcd Green, 1.4mcd Red, 1.4mcd Yellow |
Manufacturer onsemi | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Obsolete | Voltage Rating 2.1V Green, 2.1V Red, 2.1V Yellow |
Color Green (x 1), Red (x 1), Yellow (x 1) | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5640200132F | Dialight | 768 | 350-1755-ND | 3,42000 € | Similar |


