Similar

QLA764B3G | |
|---|---|
DigiKey Part Number | QLA764B3G-ND |
Manufacturer | |
Manufacturer Product Number | QLA764B3G |
Description | LED CBI 3MM 3X1 GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Green (x 3) | Voltage Rating 2.1V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934SA/3GD | Kingbright | 7.988 | 754-1289-ND | 1,24000 € | Similar |


