
QLA694BGY | |
|---|---|
DigiKey Part Number | QLA694BGY-ND |
Manufacturer | |
Manufacturer Product Number | QLA694BGY |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QLA694BGY Models |
Category | Millicandela Rating 6mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Green (x 1), Yellow (x 1) | Voltage Rating 2.1V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |

