QLA694B2H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1.489
Unit Price: 1,07000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLA694B2H

DigiKey Part Number
QLA694B2H-ND
Manufacturer
Manufacturer Product Number
QLA694B2H
Description
LED CBI 3MM BI-LVL RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
QLA694B2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 2)
Wavelength - Peak
-
Configuration
2 High
Current
10mA
Millicandela Rating
1.4mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes