Similar

QL202YT | |
|---|---|
DigiKey Part Number | QL202YT-ND |
Manufacturer | |
Manufacturer Product Number | QL202YT |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | QL202YT Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 32° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-Y402-G0000 | Broadcom Limited | 49.846 | 516-3539-ND | 0,31000 € | Similar |


