QL202YD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08741 €
Datasheet

Similar


LITEON
In Stock: 8.941
Unit Price: 0,16000 €
Datasheet
Image for QL202YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL202YD

DigiKey Part Number
QL202YD-ND
Manufacturer
Manufacturer Product Number
QL202YD
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
QL202YD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
10mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes