QL202HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 44.338
Unit Price: 0,29000 €
Datasheet

Similar


LITEON
In Stock: 19.151
Unit Price: 0,15000 €
Datasheet

Similar


LITEON
In Stock: 9.842
Unit Price: 0,15000 €
Datasheet
Image for QL202HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL202HT

DigiKey Part Number
QL202HT-ND
Manufacturer
Manufacturer Product Number
QL202HT
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
QL202HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
32°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
697nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-Y301-F0000Broadcom Limited44.338516-HLMP-Y301-F0000-ND0,29000 €Similar
LTL-1CHEELITEON19.151160-1704-ND0,15000 €Similar
LTL1CHJETNNLITEON9.842LTL1CHJETNN-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes