QL202HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


LITEON
In Stock: 1.068
Unit Price: 0,18000 €
Datasheet

Similar


LITEON
In Stock: 8.952
Unit Price: 0,16000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 915
Unit Price: 0,42000 €
Datasheet
Image for QL202HD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL202HD

DigiKey Part Number
QL202HD-ND
Manufacturer
Manufacturer Product Number
QL202HD
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
QL202HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
70°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
697nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-1CHELITEON0160-1708-ND0,17000 €Similar
LTL-4211LITEON1.068160-1955-ND0,18000 €Similar
LTL-4221LITEON8.952160-1877-ND0,16000 €Similar
MV5074CEverlight Electronics Co Ltd9151080-1101-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes