Image for QEE323 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEE323

DigiKey Part Number
QEE323-ND
Manufacturer
Manufacturer Product Number
QEE323
Description
EMITTER RECTANGLE FOR QRD SWITCH
Customer Reference
Detailed Description
Emitter
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable