
QEE123E3R0 | |
|---|---|
DigiKey Part Number | QEE123E3R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEE123E3R0 |
Description | EMITTER IR 880NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 50mA 8mW/sr @ 100mA 50° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | QEE123E3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |


