QED523 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1.334
Unit Price: 2,69000 €
Datasheet
Infrared (IR) Emitter 880nm 1.8V 100mA 40mW/sr @ 100mA 20° TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QED523

DigiKey Part Number
QED523-ND
Manufacturer
Manufacturer Product Number
QED523
Description
EMITTER IR 880NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.8V 100mA 40mW/sr @ 100mA 20° TO-46-2
Datasheet
 Datasheet
EDA/CAD Models
QED523 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes