
QED522 | |
|---|---|
DigiKey Part Number | QED522-ND |
Manufacturer | |
Manufacturer Product Number | QED522 |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.8V 100mA 20mW/sr @ 100mA 20° TO-46-2 |
Datasheet | Datasheet |
EDA/CAD Models | QED522 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer onsemi | Viewing Angle 20° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Package / Case TO-46-2 |
Wavelength 880nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP130 | TT Electronics/Optek Technology | 1.290 | 365-1997-ND | 2,66000 € | Similar |


