QED423 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44.786
Unit Price: 0,53000 €
Datasheet
Infrared (IR) Emitter 880nm 1.8V 100mA 20mW/sr @ 100mA 30° TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QED423

DigiKey Part Number
QED423-ND
Manufacturer
Manufacturer Product Number
QED423
Description
EMITTER IR 880NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.8V 100mA 20mW/sr @ 100mA 30° TO-46-2
Datasheet
 Datasheet
EDA/CAD Models
QED423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Manufacturer
onsemi
Viewing Angle
30°
Part Status
Obsolete
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 100°C (TA)
Current - DC Forward (If) (Max)
100mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Package / Case
TO-46-2
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QED223onsemi44.786QED223-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes