
QED223A4R0 | |
|---|---|
DigiKey Part Number | QED223A4R0TR-ND - Tape & Reel (TR) QED223A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QED223A4R0 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 25mW/sr @ 100mA 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer onsemi | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial, 5mm Dia (T 1 3/4) |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 100mA | Base Product Number |
Wavelength 880nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBL8IR215PKT | QT Brightek (QTB) | 455 | 1516-QBL8IR215PKT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,27990 € | 27,99 € |
| 500 | 0,23202 € | 116,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20439 € | 245,27 € |
| 2.400 | 0,19209 € | 461,02 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

