QED221 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08786 €
Datasheet
Image for QED221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QED221

DigiKey Part Number
QED221-ND
Manufacturer
Manufacturer Product Number
QED221
Description
EMITTER IR 880NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 100mA 10mW/sr @ 100mA 40° Radial, 5mm Dia (T 1 3/4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes