
QEC113 | |
|---|---|
DigiKey Part Number | QEC113-ND |
Manufacturer | |
Manufacturer Product Number | QEC113 |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 14mW/sr @ 100mA 18° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
EDA/CAD Models | QEC113 Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer onsemi | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial, 3mm Dia (T-1) |
Radiant Intensity (Ie) Min @ If 14mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |

