Similar

QEB441TR | |
|---|---|
DigiKey Part Number | QEB441TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEB441TR |
Description | EMITTER VISIBLE 730NM 100MA PLCC |
Customer Reference | |
Detailed Description | Visible Emitter 730nm 2.1V 100mA 2mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QEB441TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Visible | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 100mA | |
Wavelength | 730nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |


