
QEB421TR | |
|---|---|
DigiKey Part Number | QEB421TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEB421TR |
Description | EMITTER IR 880NM 100MA PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 4mW/sr @ 100mA 120° 2-PLCC |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer onsemi | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA | Base Product Number |
Wavelength 880nm |

