Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEB373GR

DigiKey Part Number
QEB373GRTR-ND - Tape & Reel (TR)
QEB373GRCT-ND - Cut Tape (CT)
QEB373GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEB373GR
Description
EMITTER IR 875NM 50MA SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
onsemi
Viewing Angle
24°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
16mW/sr @ 100mA
Base Product Number
Wavelength
875nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.916
Factory Stock: 482.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,43500 €4,35 €
1000,31660 €31,66 €
5000,26356 €131,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23666 €236,66 €
2.0000,22243 €444,86 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €