
QEB363GR | |
|---|---|
DigiKey Part Number | QEB363GRTR-ND - Tape & Reel (TR) QEB363GRCT-ND - Cut Tape (CT) QEB363GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363GR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,20530 € | 20,53 € |
| 500 | 0,16854 € | 84,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15041 € | 150,41 € |
| 2.000 | 0,14049 € | 280,98 € |
| 3.000 | 0,13540 € | 406,20 € |
| 5.000 | 0,12964 € | 648,20 € |
| 7.000 | 0,12621 € | 883,47 € |
| 10.000 | 0,12286 € | 1.228,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

