
Category | Current - Collector (Ic) (Max) 40 mA |
Manufacturer onsemi | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensing Distance 0.157" (4mm) | Package / Case 4-SMD, Gull Wing |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Photodarlington | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |

