Image for QCK3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCK3

DigiKey Part Number
QCK3-ND
Manufacturer
Manufacturer Product Number
QCK3
Description
SENSOR OPT SLOT DARL 4SMD GW
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.157" (4mm) Photodarlington 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
40 mA
Manufacturer
onsemi
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
0.157" (4mm)
Package / Case
4-SMD, Gull Wing
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Photodarlington
Base Product Number
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.