
Q32M210F08ALNA | |
|---|---|
DigiKey Part Number | Q32M210F08ALNA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q32M210F08ALNA |
Description | IC MCU 32BIT 256KB FLSH 140TLLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16MHz 256KB (256K x 8) FLASH 140-TLLGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 3x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 140-TLLGA (10x10) | |
Package / Case | 140-UFLGA Exposed Pad | |
Base Product Number |

