Direct
Direct
Similar
Similar
Similar

PZTA42 | |
|---|---|
DigiKey Part Number | PZTA42TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZTA42 |
Description | TRANS NPN 300V 0.5A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA42 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZTA42T1G | onsemi | 0 | PZTA42T1GOSCT-ND | 0,53000 € | Direct |
| SPZTA42T1G | onsemi | 21 | SPZTA42T1GOSCT-ND | 0,57000 € | Direct |
| PZTA42H6327XTSA1 | Infineon Technologies | 11.500 | 448-PZTA42H6327XTSA1TR-ND | 0,16278 € | Direct |
| PXTA42,115 | Nexperia USA Inc. | 0 | 1727-PXTA42,115CT-ND | 0,60000 € | Similar |
| PZTA42,115 | Nexperia USA Inc. | 0 | 1727-PZTA42,115CT-ND | 0,49000 € | Similar |







