Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA29

DigiKey Part Number
PZTA29TR-ND - Tape & Reel (TR)
PZTA29CT-ND - Cut Tape (CT)
PZTA29DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA29
Description
TRANS NPN DARL 100V 0.8A SOT-223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA29 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43000 €4,30 €
1000,27740 €27,74 €
5000,21146 €105,73 €
1.0000,19019 €190,19 €
2.0000,17229 €344,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14833 €593,32 €
8.0000,13637 €1.090,96 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €