PZT3904 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 78.269
Unit Price: 0,52000 €
Datasheet

Direct


onsemi
In Stock: 423
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.461
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.000
Unit Price: 0,49000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT3904

DigiKey Part Number
PZT3904TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZT3904
Description
TRANS NPN 40V 0.2A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZT3904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable