
PN930 | |
|---|---|
DigiKey Part Number | PN930-ND |
Manufacturer | |
Manufacturer Product Number | PN930 |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1V @ 500µA, 10mA |

