Similar
Similar
Similar

PN918 | |
|---|---|
DigiKey Part Number | PN918-ND |
Manufacturer | |
Manufacturer Product Number | PN918 |
Description | RF TRANS NPN 15V 600MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN918 Models |
Category | Power - Max 350mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Bulk | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Frequency - Transition 600MHz | Supplier Device Package TO-92-3 |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Base Product Number |
Gain 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP182RE7764HTSA1 | Infineon Technologies | 259.459 | 448-BFP182RE7764HTSA1TR-ND | 0,15298 € | Similar |
| BFP420H6433XTMA1 | Infineon Technologies | 12.194 | 448-BFP420H6433XTMA1CT-ND | 0,39000 € | Similar |
| BFR193WH6327XTSA1 | Infineon Technologies | 18.682 | BFR193WH6327XTSA1CT-ND | 0,26000 € | Similar |




