
PN5432 | |
|---|---|
DigiKey Part Number | PN5432-ND |
Manufacturer | |
Manufacturer Product Number | PN5432 |
Description | JFET N-CH 25V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN5432 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 10V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 5 Ohms |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Drain (Idss) @ Vds (Vgs=0) 150 mA @ 15 V | Supplier Device Package TO-92-3 |
Voltage - Cutoff (VGS off) @ Id 4 V @ 3 nA | Base Product Number |

