
PN5134 | |
|---|---|
DigiKey Part Number | PN5134-ND |
Manufacturer | |
Manufacturer Product Number | PN5134 |
Description | TRANS NPN 10V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN5134 Models |
Category | Current - Collector Cutoff (Max) 400nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |

