


Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1mA, 5V |
Mfr | Power - Max 625 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Collector Emitter Breakdown (Max) 18 V | Supplier Device Package TO-92S |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100µA, 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906TF | onsemi | 21.503 | 2N3906TFCT-ND | 0,23000 € | Similar |


