
PN4393 | |
|---|---|
DigiKey Part Number | PN4393-ND |
Manufacturer | |
Manufacturer Product Number | PN4393 |
Description | DIODE CUR REG |
Customer Reference | |
Detailed Description | JFET Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN4393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

